MS27656E13F35S L/C

Heilind Number:EDA357-014-540-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656E13F35S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656E13F35S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-540-201

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a contact material of Copper Alloy, it ensures reliable conductivity. The two-row design with a total of 14 positions allows for seamless board-to-board connections. Operating efficiently in a wide temperature range from -40 to 105 °C, it guarantees consistent functionality even in harsh environments. Perfect for various applications in the electronics industry, this connector is a must-have for your PCB assemblies. Upgrade your connectivity solutions with this high-quality component.