MS27656E13F8S L/C

Heilind Number:EDA357-014-540-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656E13F8S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656E13F8S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-540-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek Black. With a 5 A amperage capacity, it ensures reliable power transmission. The Copper Alloy contact material and two rows of 14 positions guarantee efficient signal transfer. Featuring a pitch of .156 in and row spacing of .2 in, it offers precise alignment. Its Straight mount orientation simplifies installation, while an operating temperature range of -40 to 105 °C ensures suitability for varied environments. Upgrade your connectivity solutions with this essential component.