MS27656E13F98P L/C

Heilind Number:EDA357-014-540-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656E13F98P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656E13F98P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-540-208

Detailed Description

Enhance your circuit board connectivity with our durable Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a double-row design and a total of 14 positions, it offers ample space for seamless PCB connections. The contact material, crafted from high-quality Copper Alloy, guarantees efficient signal transmission. Perfect for straight mounting orientation, it facilitates easy integration into your electronic setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various industrial applications. Upgrade your connectivity solutions with this essential component.