MS27656E13F98S L/C

Heilind Number:EDA357-014-540-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656E13F98S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656E13F98S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-540-212

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector in sleek black. Designed for optimal performance, this connector features UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, ensuring reliable power transmission at an amperage of 5 A. With two rows and a pitch of .156 inches, it offers seamless integration on your circuit board. The straight mount orientation and 14 positions make it versatile for various applications. Operating efficiently in temperatures ranging from -40 to 105 °C, it guarantees consistent functionality in any environment. Upgrade your connector game with this essential component for seamless board-to-board connections.