MS27656E15B15S L/C

Heilind Number:EDA357-014-540-268
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656E15B15S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656E15B15S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-540-268

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for optimal functionality, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts and a pitch of .156 inches, it offers secure and efficient connectivity for up to 14 positions. The straight mount orientation allows for seamless integration onto your board, while its wide operating temperature range of -40 to 105°C ensures reliability in various environments. Upgrade your electronic systems with this essential component, a must-have in any connector toolkit.