MS27656E15B18P L/C

Heilind Number:EDA357-014-540-278
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656E15B18P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656E15B18P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-540-278

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a sleek black design and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, this connector ensures efficient power transfer with a 5 A amperage rating. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the 14 positions cater to diverse connection needs. Designed for straight mounting orientation, it guarantees seamless integration on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable solution for your connectivity requirements.