MS27656E15B19S L/C

Heilind Number:EDA357-014-541-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656E15B19S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656E15B19S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-541-103

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in PCB assemblies. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in operation. With a single row configuration and 14 positions, it offers ample space for secure connections. The copper alloy contact material provides reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Ideal for board-to-board applications, this connector supports an amperage of 5A and operates flawlessly in temperatures ranging from -40 to 105 °C. Trust in its straight mount orientation for easy installation and dependable performance, making it a must-have in your connector lineup.