MS27656E15B19SA L/C

Heilind Number:EDA357-014-541-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656E15B19SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656E15B19SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-541-104

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Engineered for seamless integration, this black connector features a single row design with 14 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise connectivity on your PCB. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C makes it versatile for various applications. Trust in this connector for secure and high-speed board-to-board connections in your projects.