MS27656E15B35P L/C

Heilind Number:EDA357-014-541-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656E15B35P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656E15B35P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-541-107

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration into your PCB setup. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and featuring high-quality Copper Alloy contacts, this connector ensures reliable performance. With a single row configuration, it offers 14 positions for efficient signal transmission. The sleek black finish adds a professional touch to your assembly. Perfect for board-to-board connections, it has a pitch of .156 inches and row spacing of .2 inches, facilitating easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent functionality even in challenging environments. Upgrade your system with this essential component, a must-have in any electronic setup.