MS27656E15B35S L/C

Heilind Number:EDA357-014-541-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656E15B35S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656E15B35S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-541-108

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in Black. Designed for high performance, it boasts a 5A amperage and features a single row layout with 14 positions for seamless integration. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and efficient conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C guarantees reliability in diverse environments. Perfect for your board-to-board connections, this connector is a vital component for your electronic projects.