MS27656E15B5PD L/C

Heilind Number:EDA357-014-541-168
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656E15B5PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656E15B5PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-541-168

Detailed Description

Enhance connectivity on your circuit boards with this Card Edge Connector. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in harsh environments. Featuring a single row design with 14 positions and a pitch of .156 inches, it allows for efficient data transmission. The contact material, Copper Alloy, guarantees excellent conductivity. With a 5A amperage rating and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation and compact form factor make it easy to integrate into your PCB layout. Trust in this high-quality component for seamless board-to-board connections in your electronic projects.