MS27656E15B5S L/C

Heilind Number:EDA357-014-541-178
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656E15B5S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656E15B5S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-541-178

Detailed Description

Enhance your circuit connectivity with our Card Edge Connector, a sleek and functional component designed for seamless integration into your PCB setup. Crafted from durable UL 94V-0 Thermoplastic Polyester in a striking black hue, this connector ensures both reliability and style. With a single row layout and 14 positions, it offers ample space for your connections. The copper alloy contacts guarantee efficient power transmission, rated for up to 5A of current. Featuring a pitch of .156 inches and row spacing of .2 inches, precise alignment is easily achieved. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in our connector to streamline your board-to-board connections with ease and precision.