MS27656E15B97S L/C

Heilind Number:EDA357-014-542-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656E15B97S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656E15B97S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-542-202

Detailed Description

Enhance your electronic connections with our Card Edge Connector, designed for optimal performance in PCB assemblies. Its sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With a 5A amperage rating and copper alloy contacts, this connector guarantees reliable power transmission. Featuring two rows and 14 positions, it offers ample connectivity options on a .156-inch pitch with .2-inch row spacing. Perfect for straight mounting orientation, it operates seamlessly in a wide temperature range from -40 to 105°C. Elevate your PCB design with this essential component in the Board to Board PCB Connectors category.