MS27656E15F15P L/C

Heilind Number:EDA357-014-542-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656E15F15P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656E15F15P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-542-203

Detailed Description

Enhance your PCB connections with this Card Edge Connector, crafted with precision and durability in mind. Its sleek black design adds a touch of sophistication, while the high-quality UL 94V-0 Thermoplastic Polyester housing ensures reliable performance. With two rows of Copper Alloy contacts, each capable of carrying up to 5 A of current, this connector offers seamless connectivity for your electronic devices. The .156-inch pitch and .2-inch row spacing provide efficient signal transmission, perfect for a variety of applications. Featuring 14 positions in total, this connector allows for multiple connections within a compact space. Its straight mount orientation simplifies installation on your PCB, while the wide operating temperature range of -40 to 105°C ensures stable performance even in harsh environments. Upgrade your connectivity solutions with this essential component.