MS27656E15F18P L/C

Heilind Number:EDA357-014-542-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656E15F18P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656E15F18P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-542-207

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component in printed circuit board assembly. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring reliability in diverse applications. With a double-row configuration and 14 positions, it facilitates seamless board-to-board connections with a pitch of .156 inches and row spacing of .2 inches. Crafted from high-quality Copper Alloy, the contacts guarantee efficient signal transfer. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for use in various environments. Trust in its 5A amperage rating and straight mount orientation for secure and stable connections. Upgrade your PCB setup with this essential connector, a must-have in any electronic assembly toolkit.