MS27656E15F18PC L/C

Heilind Number:EDA357-014-542-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656E15F18PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656E15F18PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-542-208

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a dual-row design and 14 positions, it offers ample connectivity for your electronic components. The contact material is crafted from high-quality Copper Alloy, guaranteeing reliable and efficient performance. With a pitch of .156 inches and a row spacing of .2 inches, this connector is perfect for precise PCB assembly. Its straight mount orientation allows for easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various environmental conditions. Upgrade your PCB connectivity with this essential component.