MS27656E15F18SC L/C

Heilind Number:EDA357-014-542-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656E15F18SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656E15F18SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-542-258

Detailed Description

Enhance your electronic connections with our Card Edge Connector, designed for efficient board-to-board PCB linking. Featuring a sleek black hue, this connector offers a reliable 5A current for seamless power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures long-lasting performance even in demanding environments. With two rows and 14 positions, it provides ample connectivity options, while the copper alloy contact material guarantees optimal signal conductivity. The .156-inch pitch and .2-inch row spacing allow for easy installation, and its straight mount orientation simplifies PCB assembly. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications in the electronics industry. Elevate your connectivity standards with this essential component.