MS27656E15F35P L/C

Heilind Number:EDA357-014-545-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656E15F35P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656E15F35P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-545-102

Detailed Description

Enhance your PCB assembly with our cutting-edge Card Edge Connector, a sleek and high-performing component in classic black. Designed for seamless integration, this connector boasts a single row housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With 14 positions and a pitch of .156 inches, it offers ample connectivity options for your circuit boards. Crafted with precision, the contacts are composed of Copper Alloy, guaranteeing optimal signal transmission. Whether you require straight or right-angle mount orientation, this versatile connector accommodates your setup needs with ease. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for various environments and applications. Elevate your electronic projects with this essential component, a reliable and efficient choice for all your connectivity needs.