MS27656E15F35SB L/C

Heilind Number:EDA357-014-545-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656E15F35SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656E15F35SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-545-112

Detailed Description

Enhance your PCB connections with our high-performing Card Edge Connector. Designed for efficiency and durability, this black connector boasts a 5A amperage capacity, making it ideal for various electronic applications. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable conductivity and safety. With a single row layout, 14 positions, and a .156-inch pitch, it offers seamless board-to-board connectivity. Its straight mount orientation and -40 to 105°C operating temperature range further contribute to its versatility. Upgrade your setup with this essential component for optimal performance.