MS27656E15F35SD L/C

Heilind Number:EDA357-014-545-168
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656E15F35SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656E15F35SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-545-168

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Featuring a sleek black design, this connector is not only visually appealing but also highly functional, with a 5 A amperage capacity for efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With a single row design and 14 positions, it offers ample space for seamless board-to-board connections. The copper alloy contact material ensures reliable signal transmission, while the .156-inch pitch and .2-inch row spacing make for easy installation. Suitable for a wide range of applications, this connector is perfect for maintaining secure and stable connections even in harsh environments, with an operating temperature range of -40 to 105 °C. Upgrade your device connectivity with this essential component.