MS27656E17B26P L/C

Heilind Number:EDA357-014-547-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656E17B26P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656E17B26P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-547-112

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector in sophisticated black. Designed for seamless integration, this connector boasts a single row layout with 14 positions, ensuring optimal performance for your PCB connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees long-lasting reliability. With a pitch of .156 inches and row spacing of .2 inches, precise assembly is effortless. Its straight mount orientation facilitates easy installation, while an amperage rating of 5A accommodates various power requirements. Operating flawlessly in temperature ranges from -40 to 105°C, this connector is a must-have for your electronic projects. Explore the possibilities and elevate your PCB designs with this essential component.