MS27656E17B35S L/C

Heilind Number:EDA357-014-553-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656E17B35S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656E17B35S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-553-101

Detailed Description

Enhance connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this black connector boasts a 5 A amperage and durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliability in any application. With a single row configuration and 14 positions, it offers ample room for secure connections. Crafted with precision, its copper alloy contact material guarantees optimal conductivity. Featuring a right angle mount orientation and a pitch of .156 inches, it facilitates easy PCB board-to-board connections. Operating flawlessly in temperature extremes ranging from -40 to 105 °C, this connector is a dependable solution for your connectivity needs. Perfect for various industries, it stands out in our wide range of quality connectors.