MS27656E17B6P L/C

Heilind Number:EDA357-014-553-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656E17B6P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656E17B6P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-553-102

Detailed Description

Enhance your PCB connectivity with our reliable Card Edge Connector in sleek black. With a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, this connector ensures secure and efficient power transmission. Featuring a single row design with 14 positions and a pitch of .156 inches, it offers seamless integration on your circuit board. The right-angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures performance in diverse environments. Upgrade your system with this essential component for seamless and efficient data transfer.