MS27656E17B6S L/C

Heilind Number:EDA357-014-553-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656E17B6S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656E17B6S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-553-103

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector in sleek black. Designed for high-performance applications, this connector boasts a 5 A amperage rating and is crafted from UL 94V-0 Thermoplastic Polyester for superior durability. With one row and 14 positions, it offers ample room for secure connections. The Copper Alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing make for easy installation. Perfect for space-saving setups, it features a right-angle mount orientation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects. Explore more of our cutting-edge PCB connectors in the same category for seamless board-to-board connectivity.