MS27656E17B6SB L/C

Heilind Number:EDA357-014-553-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656E17B6SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656E17B6SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-553-104

Detailed Description

Enhance your PCB connections with this sleek and durable Card Edge Connector in classic black. Designed for optimal performance, it boasts a high amperage of 5 A, making it perfect for various electronic applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees both safety and longevity. With a single row and 14 positions, it offers seamless connectivity on your circuit board. The copper alloy contact material ensures reliable signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Its right-angle mount orientation allows for easy installation, and with an operating temperature range of -40 to 105°C, it's suitable for use in diverse environments. Elevate your connector game with this essential component.