MS27656E17B8P L/C

Heilind Number:EDA357-014-553-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656E17B8P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656E17B8P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-553-107

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Designed for precision, it features 14 positions in a single row, with a pitch of .156 inches and row spacing of .2 inches for seamless integration. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures durability and reliable conductivity. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, it guarantees efficient performance even in demanding environments. Its right-angle mount orientation offers flexibility in installation, making it ideal for various applications in electronics and beyond. Elevate your connection standards with this essential component.