MS27656E17F26P L/C

Heilind Number:EDA357-014-553-168
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656E17F26P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656E17F26P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-553-168

Detailed Description

Enhance connectivity within your PCB setup with this high-performance Card Edge Connector. Featuring a sleek black design, it seamlessly integrates into your system while providing durable and reliable operation. With a 5 A amperage rating and sturdy UL 94V-0 Thermoplastic Polyester housing, it ensures optimal power delivery and safety. The single-row configuration with 14 positions offers ample connectivity options, while the Copper Alloy contacts guarantee efficient signal transmission. Engineered for seamless integration, this connector boasts a .156-inch pitch and .2-inch row spacing, perfect for board-to-board connections. Its right-angle mount orientation allows for flexible installation, even in tight spaces. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for diverse industrial applications. Trust in its performance to streamline your PCB connectivity needs.