MS27656E17F35P L/C

Heilind Number:EDA357-014-554-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656E17F35P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656E17F35P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-554-101

Detailed Description

Enhance connectivity within your PCB assembly with this high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. Its single row configuration with 14 positions offers seamless integration, while the Copper Alloy contacts ensure reliable conductivity. With a 5A amperage rating, it's suitable for a variety of applications. The right angle mount orientation allows for efficient PCB layout, with a .156-inch pitch and .2-inch row spacing providing precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic projects. Explore our range of PCB connectors for more options tailored to your needs.