MS27656E17F35S L/C

Heilind Number:EDA357-014-554-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656E17F35S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656E17F35S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-554-102

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring long-lasting performance even in demanding environments. With a 5A amperage rating and Copper Alloy contacts, it guarantees reliable power and signal transmission. The 14-position layout, along with a single row design and .156-inch pitch, offers efficient board-to-board connections. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C further enhance versatility. Ideal for various applications in electronics, this connector is a vital component in ensuring seamless connectivity and performance.