357-014-554-103

Heilind Number:EDA357-014-554-103
Manufacturer:EDAC
Manufacturer Number:357-014-554-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-014-554-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-554-103

Detailed Description

Discover seamless connectivity with our Card Edge Connector, a sleek and reliable solution for your PCB needs. Designed in a striking black hue, it adds a touch of sophistication to your setup. Crafted with UL 94V-0 Thermoplastic Polyester housing material, it guarantees durability and safety. With a single row configuration and 14 positions, it offers ample connectivity options. The copper alloy contact material ensures high conductivity, while the .156 inch pitch and .2 inch row spacing provide precise alignment. Perfect for right-angle mounting, it's versatile and easy to integrate. Operating smoothly in temperatures ranging from -40 to 105 °C, it's a dependable choice for various applications. Explore the possibilities with this essential component in the realm of connectors.