MS27656E17F8S L/C

Heilind Number:EDA357-014-554-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656E17F8S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656E17F8S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-554-112

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row with 14 positions, ensuring efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee reliability in any application. With a 5 A amperage rating and operating temperature range of -40 to 105 °C, it's perfect for both standard and challenging environments. The sleek black design adds a professional touch to your setup, while the right-angle mount orientation offers flexibility in installation. Trust in this connector for superior board-to-board connections in your electronic projects.