MS27656E17F99P L/C

Heilind Number:EDA357-014-554-168
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656E17F99P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656E17F99P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-554-168

Detailed Description

Upgrade your PCB connections with our high-quality Card Edge Connector. Designed for optimal performance, this connector features 14 positions in a single row, ensuring seamless connectivity. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your board. The copper alloy contacts provide reliable conductivity, while the 5A amperage rating meets power requirements with ease. Perfect for space-saving layouts, its right-angle mount orientation enhances versatility. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in the electronic industry. Trust in its quality and efficiency for your connectivity needs.