MS27656E17F99S L/C

Heilind Number:EDA357-014-554-178
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656E17F99S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656E17F99S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-554-178

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing for reliable operation in any environment. With a single row layout and 14 positions, it offers efficient signal transmission. The copper alloy contact material ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Ideal for right-angle mounting, it accommodates diverse installation needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects.