MS27656E19B11P L/C

Heilind Number:EDA357-014-555-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656E19B11P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656E19B11P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-555-201

Detailed Description

Enhance connectivity within your electronic systems with our Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts. With two rows and 14 positions, it allows for efficient data transmission. The .156-inch pitch and .2-inch row spacing ensure a secure fit on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees reliable operation in various environments. Its straight mount orientation simplifies installation, making it a versatile and essential component for your PCB connectivity needs.