MS27656E19B11S L/C

Heilind Number:EDA357-014-555-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656E19B11S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656E19B11S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-555-202

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable conductivity. With a pitch of .156 inches and a straight mount orientation, it facilitates seamless board-to-board connections in a compact space. The connector accommodates 14 positions across two rows, making it ideal for various circuitry applications. Operating efficiently in temperatures ranging from -40 to 105 degrees Celsius, it's suitable for diverse environments. Upgrade your PCB setups with this essential component for enhanced functionality and performance.