357-014-555-203

Heilind Number:EDA357-014-555-203
Manufacturer:EDAC
Manufacturer Number:357-014-555-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-014-555-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-555-203

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a sleek and reliable component designed for seamless integration. Crafted from UL 94V-0 Thermoplastic Polyester in a sleek black finish, this connector ensures durability and safety in any application. With a double-row design and 14 positions, it offers ample connectivity options for your circuit board. The copper alloy contacts guarantee optimal signal transmission, while a pitch of .156 inches and row spacing of .2 inches ensure precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for use in a variety of environments. Choose this Straight-mount Card Edge Connector for efficient and secure board-to-board connections in your electronic projects.