MS27656E19B32S L/C

Heilind Number:EDA357-014-555-204
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656E19B32S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656E19B32S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-555-204

Detailed Description

Enhance connectivity in electronic devices with our Card Edge Connector. Designed for seamless integration, this component boasts a sleek black finish and a durable UL 94V-0 Thermoplastic Polyester housing. With a double-row configuration and 14 positions, it offers ample space for secure PCB connections. Crafted from high-quality Copper Alloy, its contacts ensure reliable transmission. The .156-inch pitch and .2-inch row spacing facilitate precise assembly, while the straight mount orientation accommodates various setups. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications in the electronics industry. Trust in this essential connector for efficient board-to-board connections.