MS27656E19B35S L/C

Heilind Number:EDA357-014-555-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656E19B35S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656E19B35S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-555-208

Detailed Description

Enhance your circuit board connectivity with this high-quality Card Edge Connector. Designed for reliability, it features a rugged UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, ensuring optimal performance in a variety of applications. With two rows of 14 positions each, this connector provides ample connectivity options for your PCB setup. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your connectivity needs. Upgrade your projects with this essential component, ideal for professionals and hobbyists alike.