MS27656E19F11P L/C

Heilind Number:EDA357-014-555-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656E19F11P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656E19F11P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-555-212

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector, designed for seamless integration on PCBs. Its sleek black design not only adds a touch of sophistication but also ensures durability, thanks to the UL 94V-0 Thermoplastic Polyester housing material. With a current rating of 5 A, this connector boasts reliable performance, making it ideal for high-power applications. Featuring two rows of copper alloy contacts and a pitch of .156 inches, it provides secure and efficient data transmission. The 14-position configuration allows for versatile connectivity options, while the straight mount orientation facilitates easy installation. Operating smoothly in a wide temperature range of -40 to 105 °C, this connector is suitable for various environments. Trust in its quality and efficiency for seamless board-to-board connections in your projects.