MS27656E19F32PA L/C

Heilind Number:EDA357-014-555-278
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656E19F32PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656E19F32PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-555-278

Detailed Description

Enhance connectivity in your electronic projects with this Card Edge Connector. Designed with durability in mind, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester. The two rows of Copper Alloy contacts ensure secure and efficient transmission, with a pitch of .156 inches and row spacing of .2 inches. With 14 positions available, this connector is perfect for various board-to-board PCB applications. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures reliable performance in any environment. Upgrade your setup with this essential connector for seamless connectivity.