MS27656E19F32PB L/C

Heilind Number:EDA357-014-556-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656E19F32PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656E19F32PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-556-201

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. With a 5A amperage rating and copper alloy contacts, it guarantees reliable power transmission. The two-row design with 14 positions and a .156-inch pitch offers ample connectivity options. Perfect for board-to-board setups, its straight mount orientation and .2-inch row spacing provide easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for various applications in the electronics industry. Elevate your connectivity solutions with this essential component.