MS27656E19F32S L/C

Heilind Number:EDA357-014-556-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656E19F32S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656E19F32S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-556-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for secure and efficient board-to-board communication. Designed for optimal performance, this connector features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability even in demanding environments. With a low amperage rating of 5A and high-quality copper alloy contacts, it guarantees seamless power transmission. Its two rows, each with 14 positions and a .156 inch pitch, offer ample connectivity options for your applications. The straight mount orientation and .2 inch row spacing further simplify installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of projects, from industrial to consumer electronics. Elevate your PCB design with this essential card edge connector.