MS27656E19F35P L/C

Heilind Number:EDA357-014-556-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656E19F35P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656E19F35P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-556-203

Detailed Description

Enhance connectivity within your electronic devices with this sleek Card Edge Connector in classic black. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts for reliable power transmission. With two rows and a total of 14 positions, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing ensure precise alignment on your PCB. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's a versatile choice for various applications in the electronics industry. Its straight mount orientation makes installation easy, while its 5A amperage rating guarantees efficient power delivery. Upgrade your connectivity solutions with this high-quality Card Edge Connector.