357-014-556-204

Heilind Number:EDA357-014-556-204
Manufacturer:EDAC
Manufacturer Number:357-014-556-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-014-556-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-556-204

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable connectivity for up to 14 positions with a pitch of .156 inches. The straight mount orientation and compact dimensions make it easy to integrate into your system. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications. Whether for industrial machinery, telecommunications, or consumer electronics, it guarantees efficient signal transmission. Upgrade your setup with this essential component for seamless board-to-board connections.