MS27656E19F35S L/C

Heilind Number:EDA357-014-556-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656E19F35S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656E19F35S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-556-208

Detailed Description

Enhance connectivity within your electronic devices with our cutting-edge Card Edge Connector. Designed for optimal performance, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a double-row configuration and 14 positions, it offers ample space for seamless integration on your PCB. Crafted from high-quality Copper Alloy, the contacts guarantee reliable conductivity, while a pitch of .156 inches and row spacing of .2 inches facilitate easy installation. Engineered for versatility, the connector boasts a straight mount orientation, suitable for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for both standard and demanding environments. Elevate your connectivity solutions with this indispensable component, essential for any electronics enthusiast or professional.