MS27656E21B11P L/C

Heilind Number:EDA357-014-556-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656E21B11P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656E21B11P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-556-212

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. Designed for durability and reliability, it features a 5A amperage capacity and UL 94V-0 Thermoplastic Polyester housing material for enhanced safety. With two rows and 14 positions, this connector offers ample space for seamless board-to-board connections. The contact material, Copper Alloy, ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Suitable for a wide range of applications, it boasts a straight mount orientation and can operate efficiently in temperatures ranging from -40 to 105°C. Upgrade your setup with this essential component for seamless and secure PCB integration.