MS27656E21B16S L/C

Heilind Number:EDA357-014-556-278
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656E21B16S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656E21B16S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-556-278

Detailed Description

Enhance connectivity on your PCB with this high-performance Card Edge Connector. Designed for seamless integration, it features 14 positions across 2 rows, ensuring efficient data transmission. The black housing, made of UL 94V-0 Thermoplastic Polyester, offers durability and safety. With a pitch of .156 inches and row spacing of .2 inches, this connector provides precise alignment for optimal performance. Crafted from Copper Alloy, the contacts guarantee reliable conductivity. Suitable for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105°C. Trust in this connector for secure and efficient board-to-board connections.