MS27656E21B35S L/C

Heilind Number:EDA357-014-557-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656E21B35S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656E21B35S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-557-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row with 14 positions, ensuring reliable contact for your devices. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees longevity in use. The copper alloy contact material and a pitch of .156 inches deliver optimal conductivity, while the right-angle mount orientation offers versatility in installation. With an amperage of 5A and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade to this black Card Edge Connector for efficient board-to-board connections in your projects.