MS27656E21B39P L/C

Heilind Number:EDA357-014-557-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656E21B39P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656E21B39P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-557-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for seamless integration, this connector features a single row housing with 14 positions for efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it ensures reliable performance even in extreme temperatures ranging from -40 to 105 °C. With a 5 A amperage capacity and a .156-inch pitch, it offers optimal power delivery and signal transmission. Its right-angle mount orientation and .2-inch row spacing make it ideal for space-saving board-to-board connections. Elevate your electronic projects with this essential component, a must-have in any connector toolkit.