MS27656E21B39S L/C

Heilind Number:EDA357-014-557-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656E21B39S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656E21B39S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-557-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for efficiency and durability, this connector features a sleek black color and a single row configuration with 14 positions. It boasts a high amperage rating of 5A, making it perfect for power-intensive applications. The housing is crafted from UL 94V-0 Thermoplastic Polyester for optimal safety and performance, while the copper alloy contacts ensure reliable signal transmission. With a pitch of .156 inches and a row spacing of .2 inches, precise board-to-board connections are guaranteed. Its right-angle mount orientation offers flexibility in installation, and it operates smoothly in temperatures ranging from -40 to 105 °C. Upgrade your setup with this essential component for seamless PCB integration.